
6AV21283KB060AX1 | |
|---|---|
DigiKey Part Number | 3473-6AV21283KB060AX1-ND |
Manufacturer | |
Manufacturer Product Number | 6AV21283KB060AX1 |
Description | SIMATIC HMI MTP1000 UNIFIED COMF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.1" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Siemens | Case Color Black |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant; NEMA 4, 4X |
Part Status Active | Voltage - Supply 19.2 ~ 28.8VDC |
Type Touchscreen | Features Expansion Interface, Memory Card Interface |
Size - Display 10.1" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.397,03000 € | 3.397,03 € |
| Unit Price without VAT: | 3.397,03000 € |
|---|---|
| Unit Price with VAT: | 4.042,46570 € |

