


6AV21241DC010AX0 | |
|---|---|
DigiKey Part Number | 3473-6AV21241DC010AX0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV21241DC010AX0 |
Description | SIMATIC HMI COMFORT KP400 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel 4.0" Color |
Datasheet | Datasheet |
EDA/CAD Models | 6AV21241DC010AX0 Models |
Category | Display Type Color |
Manufacturer Siemens | Case Color Gray |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Box | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant; NEMA 4, 4X |
Part Status Active | Voltage - Supply 19.2 ~ 28.8VDC |
Type Operator Panel | Features Expansion Interface, Memory Card Interface |
Size - Display 4.0" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.526,75000 € | 1.526,75 € |
| Unit Price without VAT: | 1.526,75000 € |
|---|---|
| Unit Price with VAT: | 1.816,83250 € |

