
6AG41313GD431DA2 | |
|---|---|
DigiKey Part Number | 3473-6AG41313GD431DA2-ND |
Manufacturer | |
Manufacturer Product Number | 6AG41313GD431DA2 |
Description | SIMATIC IPC627E (BOX PC) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i7-8700 4.6GHz, 6 Core Supports SATA DDR4 (64GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i7-8700 4.6GHz, 6 Core | |
Storage | Supports SATA | |
Memory | DDR4 (64GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | PCI, PCIe | |
Features | - | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | -5°C ~ 55°C | |
Ingress Protection | IP20 | |
Operating System | Supports Windows 10 | |
Approval Agency | CE, cULus, EAC, FCC, KC, RCM, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.076,37000 € | 10.076,37 € |
| Unit Price without VAT: | 10.076,37000 € |
|---|---|
| Unit Price with VAT: | 11.990,88030 € |

