
6AG41313GC101AA2 | |
|---|---|
DigiKey Part Number | 3473-6AG41313GC101AA2-ND |
Manufacturer | |
Manufacturer Product Number | 6AG41313GC101AA2 |
Description | SIMATIC IPC627E (BOX PC) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i7-8700 4.6GHz, 6 Core Supports SATA DDR4 (64GB Max Capacity) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Siemens | Expansion Type PCI, PCIe |
Series | Voltage - Supply 100 ~ 240VAC, 24VDC |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Operating Temperature -5°C ~ 55°C |
Type Box PC | Ingress Protection IP20 |
Core Processor Intel® Core™ i7-8700 4.6GHz, 6 Core | Operating System Supports Windows 10 |
Storage Supports SATA | Approval Agency CE, cULus, EAC, FCC, KC, RCM, UL |
Memory DDR4 (64GB Max Capacity) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.120,95000 € | 6.120,95 € |
| Unit Price without VAT: | 6.120,95000 € |
|---|---|
| Unit Price with VAT: | 7.283,93050 € |

