
6AG41313CC230AA2 | |
|---|---|
DigiKey Part Number | 3473-6AG41313CC230AA2-ND |
Manufacturer | |
Manufacturer Product Number | 6AG41313CC230AA2 |
Description | SIMATIC IPC627E (BOX PC) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i3-8100 3.6GHz, 4 Core SSD, 480GB DDR4 (16GB Installed) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Siemens | Expansion Type PCI, PCIe |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Mounting Type Wall Mount |
Part Status Active | Operating Temperature 5°C ~ 55°C |
Type Box PC | Ingress Protection IP20 |
Core Processor Intel® Core™ i3-8100 3.6GHz, 4 Core | Operating System Windows 10 |
Storage SSD, 480GB | Approval Agency CE, cULus, EAC, FCC, KC, RCM, UL |
Memory DDR4 (16GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.707,38000 € | 4.707,38 € |
| Unit Price without VAT: | 4.707,38000 € |
|---|---|
| Unit Price with VAT: | 5.601,78220 € |

