
6AG41143DX300XX0 | |
|---|---|
DigiKey Part Number | 3473-6AG41143DX300XX0-ND |
Manufacturer | |
Manufacturer Product Number | 6AG41143DX300XX0 |
Description | SIMATIC IPC847E (RACK PC) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack PC Intel® Core™ i5-8500 4.1GHz Without Mass Storage DDR4 (4GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rack PC | |
Core Processor | Intel® Core™ i5-8500 4.1GHz | |
Storage | Without Mass Storage | |
Memory | DDR4 (4GB Installed) | |
Display Type | No Display | |
Expansion Type | PCI, PCIe | |
Features | - | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | Rack Mount | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | Without Operating System | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.278,93000 € | 5.278,93 € |
| Unit Price without VAT: | 5.278,93000 € |
|---|---|
| Unit Price with VAT: | 6.281,92670 € |

