
6AG41143DQ110CX1 | |
|---|---|
DigiKey Part Number | 3473-6AG41143DQ110CX1-ND |
Manufacturer | |
Manufacturer Product Number | 6AG41143DQ110CX1 |
Description | SIMATIC IPC847E (RACK PC) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack PC Intel® Core™ i5-8500 4.1GHz Supports SATA, M.2 DDR4 (128GB Max Capacity) |
Datasheet | Datasheet |
Category | Display Type 19" Touchscreen |
Manufacturer Siemens | Expansion Type PCI, PCIe |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Bulk | Mounting Type Rack Mount |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Rack PC | Ingress Protection IP20/IP41 |
Core Processor Intel® Core™ i5-8500 4.1GHz | Operating System Supports Windows 10 |
Storage Supports SATA, M.2 | Approval Agency CE, CSA, cULus, EAC, FCC, KC, RCM, UL |
Memory DDR4 (128GB Max Capacity) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.939,68000 € | 5.939,68 € |
| Unit Price without VAT: | 5.939,68000 € |
|---|---|
| Unit Price with VAT: | 7.068,21920 € |

