
6AG41123HD330FC2 | |
|---|---|
DigiKey Part Number | 3473-6AG41123HD330FC2-ND |
Manufacturer | |
Manufacturer Product Number | 6AG41123HD330FC2 |
Description | SIMATIC IPC647E (RACK PC) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack PC Intel® Core™ i7-8700 4.6GHz, 6 Core HDD, 2TB DDR4 (32GB Installed) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Siemens | Expansion Type PCI, PCIe |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Mounting Type Rack Mount |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Rack PC | Ingress Protection IP20/IP41 |
Core Processor Intel® Core™ i7-8700 4.6GHz, 6 Core | Operating System Windows 10 |
Storage HDD, 2TB | Approval Agency CE, CSA, cULus, EAC, FCC, KC, RCM, UL |
Memory DDR4 (32GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.728,86000 € | 9.728,86 € |
| Unit Price without VAT: | 9.728,86000 € |
|---|---|
| Unit Price with VAT: | 11.577,34340 € |

