
6AG41045KB445DD8 | |
|---|---|
DigiKey Part Number | 3473-6AG41045KB445DD8-ND |
Manufacturer | |
Manufacturer Product Number | 6AG41045KB445DD8 |
Description | SIMATIC IPC547J |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack PC Intel® Core™ i9-10900E 4.7GHz, 10 Core HDD, 1TB DDR4 (128GB Max Capacity) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Siemens | Expansion Type PCI, PCIe |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Mounting Type Rack Mount |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Type Rack PC | Ingress Protection IP20/IP30 |
Core Processor Intel® Core™ i9-10900E 4.7GHz, 10 Core | Operating System Windows 10 |
Storage HDD, 1TB | Approval Agency CE, CSA, cULus, EAC, FCC, KC, RCM, UL |
Memory DDR4 (128GB Max Capacity) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.883,13000 € | 11.883,13 € |
| Unit Price without VAT: | 11.883,13000 € |
|---|---|
| Unit Price with VAT: | 14.140,92470 € |

