
6AG40220BC310BA2 | |
|---|---|
DigiKey Part Number | 3473-6AG40220BC310BA2-ND |
Manufacturer | |
Manufacturer Product Number | 6AG40220BC310BA2 |
Description | SIMATIC IPC327G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Atom® X6413E 3GHz SSD, 256GB DDR4 (16GB Max Capacity) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Siemens | Expansion Type M.2 |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Mounting Type DIN Rail or Wall Mount |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Type Box PC | Ingress Protection IP40 |
Core Processor Intel® Atom® X6413E 3GHz | Operating System Supports Windows 10 |
Storage SSD, 256GB | Approval Agency CE, CSA, cULus, EAC, FCC, KC, RCM, UL |
Memory DDR4 (16GB Max Capacity) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.948,72000 € | 1.948,72 € |
| Unit Price without VAT: | 1.948,72000 € |
|---|---|
| Unit Price with VAT: | 2.318,97680 € |

