
6AG40220BA212BA2 | |
|---|---|
DigiKey Part Number | 3473-6AG40220BA212BA2-ND |
Manufacturer | |
Manufacturer Product Number | 6AG40220BA212BA2 |
Description | SIMATIC IPC327G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Atom® X6413E 3GHz Without Mass Storage DDR4 (4GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Atom® X6413E 3GHz | |
Storage | Without Mass Storage | |
Memory | DDR4 (4GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP40 | |
Operating System | Windows 10 | |
Approval Agency | BSMI, CE, CSA, EAC, FCC, KC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.592,03000 € | 1.592,03 € |
| Unit Price without VAT: | 1.592,03000 € |
|---|---|
| Unit Price with VAT: | 1.894,51570 € |

