
6AG40210AB112BA0 | |
|---|---|
DigiKey Part Number | 3473-6AG40210AB112BA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AG40210AB112BA0 |
Description | SIMATIC IPC127E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Atom® E3940, 4 Core SSD, 64GB DDR4 (4GB Max Capacity) |
Datasheet | Datasheet |
Category | Memory DDR4 (4GB Max Capacity) |
Manufacturer Siemens | Display Type No Display |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Mounting Type DIN Rail or Wall Mount |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Box PC | Ingress Protection IP40 |
Core Processor Intel® Atom® E3940, 4 Core | Operating System Supports Windows 10 |
Storage SSD, 64GB | Approval Agency CE, cULus, EAC, FCC, RCM, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.028,71000 € | 2.028,71 € |
| Unit Price without VAT: | 2.028,71000 € |
|---|---|
| Unit Price with VAT: | 2.414,16490 € |

