
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Operator Panel | |
Size - Display | - | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.987,31000 € | 1.987,31 € |
| Unit Price without VAT: | 1.987,31000 € |
|---|---|
| Unit Price with VAT: | 2.364,89890 € |

