
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | SIPLUS S7-1200 | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 4 - Digital | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,06000 € | 359,06 € |
| Unit Price without VAT: | 359,06000 € |
|---|---|
| Unit Price with VAT: | 427,28140 € |









