
6AG12141AG405XB0 | |
|---|---|
DigiKey Part Number | 3473-6AG12141AG405XB0-ND |
Manufacturer | |
Manufacturer Product Number | 6AG12141AG405XB0 |
Description | SIPLUS S7-1200 CPU 1214C DC/DC/D |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 20.4 ~ 28.8VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 14 - Digital | |
Number of Outputs and Type | 10 - Pulse (4) | |
Expandable | Non-Expandable | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | 100kB | |
Mounting Type | Panel Mount | |
Features | - | |
Operating Temperature | -40°C ~ 60°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.376,68000 € | 1.376,68 € |
| Unit Price without VAT: | 1.376,68000 € |
|---|---|
| Unit Price with VAT: | 1.638,24920 € |











