
6AG11232MB032AX0 | |
|---|---|
DigiKey Part Number | 3473-6AG11232MB032AX0-ND |
Manufacturer | |
Manufacturer Product Number | 6AG11232MB032AX0 |
Description | SIPLUS HMI KTP1200 BASIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 12.0" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Siemens | Case Color Gray |
Series | Operating Temperature -10°C ~ 50°C |
Packaging Box | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | Features Expansion Interface |
Size - Display 12.0" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.891,84000 € | 5.891,84 € |
| Unit Price without VAT: | 5.891,84000 € |
|---|---|
| Unit Price with VAT: | 7.011,28960 € |

