
6AG10551NB107BA2 | |
|---|---|
DigiKey Part Number | 3473-6AG10551NB107BA2-ND |
Manufacturer | |
Manufacturer Product Number | 6AG10551NB107BA2 |
Description | SIPLUS LOGO DM16 24R V8 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | The Siemens 6AG10551NB107BA2 is designed for industrial automation and control applications. It features 8 digital inputs and 8 relay outputs, operating efficiently within a supply voltage range of 20.4 to 28.8 VDC. The unit supports a wide operating temperature range of -40°C to 70°C and offers IP20 ingress protection. Ideal for both small and large stand-alone systems, this PLC is designed for reliable performance in demanding environments. The compact dimensions of 71.5mm width, 90mm height, and 58mm depth ensure easy integration into existing setups. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 8 - Relay | |
Expandable | - | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,64000 € | 682,64 € |
| Unit Price without VAT: | 682,64000 € |
|---|---|
| Unit Price with VAT: | 812,34160 € |










