


5SY43168 | |
|---|---|
DigiKey Part Number | 3473-5SY43168-ND |
Manufacturer | |
Manufacturer Product Number | 5SY43168 |
Description | SUP PTOR 5SY4 3P 480V 16A 5K D-T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 16A 400 V AC 72 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SY43168 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 72 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, EAC, IMQ, RCM, UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,99000 € | 165,99 € |
| 5 | 137,60400 € | 688,02 € |
| 10 | 126,86000 € | 1.268,60 € |
| 50 | 104,83460 € | 5.241,73 € |
| Unit Price without VAT: | 165,99000 € |
|---|---|
| Unit Price with VAT: | 197,52810 € |

