


5SY42068 | |
|---|---|
DigiKey Part Number | 3473-5SY42068-ND |
Manufacturer | |
Manufacturer Product Number | 5SY42068 |
Description | SUP PTOR 5SY4 2P 480V 6A 5K D-TR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 6A 400 V AC 72 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SY42068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 72 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, EAC, IMQ, RCM, UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,14000 € | 115,14 € |
| 5 | 95,47000 € | 477,35 € |
| 10 | 88,03000 € | 880,30 € |
| 50 | 72,78800 € | 3.639,40 € |
| 100 | 68,45000 € | 6.845,00 € |
| Unit Price without VAT: | 115,14000 € |
|---|---|
| Unit Price with VAT: | 137,01660 € |

