Siemens 5SY Miniature Circuit Breakers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SY42015

DigiKey Part Number
3473-5SY42015-ND
Manufacturer
Manufacturer Product Number
5SY42015
Description
SUP PTOR 5SY4 2P 480V 1A 5K A-TR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 1A 400 V AC 72 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SY42015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
400 V
Manufacturer
Siemens
Voltage Rating - DC
72 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
2
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CE, EAC, UR, VDE
Current Rating (Amps)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1120,65000 €120,65 €
Manufacturers Standard Package
Unit Price without VAT:120,65000 €
Unit Price with VAT:143,57350 €