
5SY41505 | |
|---|---|
DigiKey Part Number | 3473-5SY41505-ND |
Manufacturer | |
Manufacturer Product Number | 5SY41505 |
Description | SUP PTOR 5SY4 1P 240V 50A 7.5K A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 50A 400 V AC 72 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SY41505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 72 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, EAC, UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,58000 € | 90,58 € |
| Unit Price without VAT: | 90,58000 € |
|---|---|
| Unit Price with VAT: | 107,79020 € |

