Circuit Breaker 20A 400 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 20A 400 V AC DC Lever DIN Rail
Siemens 5SY Miniature Circuit Breakers

5SY41207

DigiKey Part Number
3473-5SY41207-ND
Manufacturer
Manufacturer Product Number
5SY41207
Description
SUP PTOR 5SY4 1P 240V 20A 7.5K C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 20A 400 V AC DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SY41207 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
20A
Voltage Rating - AC
400 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, EAC, IMQ, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,47000 €61,47 €
550,98800 €254,94 €
1047,02500 €470,25 €
5038,91660 €1.945,83 €
10035,83940 €3.583,94 €
25034,33796 €8.584,49 €
Manufacturers Standard Package
Unit Price without VAT:61,47000 €
Unit Price with VAT:73,14930 €