



5SJ42017HG42 | |
|---|---|
DigiKey Part Number | 3473-5SJ42017HG42-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ42017HG42 |
Description | MCB 5SJ4 2P 480/277 1A 10K C-TRI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 1A 400 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ42017HG42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,49000 $ | 173,49 $ |
| 5 | 143,83000 $ | 719,15 $ |
| 10 | 132,60600 $ | 1.326,06 $ |
| 50 | 109,60200 $ | 5.480,10 $ |
| Unit Price without VAT: | 173,49000 $ |
|---|---|
| Unit Price with VAT: | 206,45310 $ |

