Circuit Breaker 35A 400 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SJ41358HG41

DigiKey Part Number
3473-5SJ41358HG41-ND
Manufacturer
Manufacturer Product Number
5SJ41358HG41
Description
MCB 5SJ4 1P 240V 35A 10K D-TRIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker 35A 400 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SJ41358HG41 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
400 V
Manufacturer
Siemens
Voltage Rating - DC
60 V
Series
Actuator Type
Lever
Packaging
Box
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CCC, CE, EAC, UL489
Current Rating (Amps)
35A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
180,38000 €80,38 €
Manufacturers Standard Package
Unit Price without VAT:80,38000 €
Unit Price with VAT:95,65220 €