



5SJ41307HG40 | |
|---|---|
DigiKey Part Number | 3473-5SJ41307HG40-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ41307HG40 |
Description | MCB 5SJ4 1P 240V 30A SAME PH 14K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 30A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ41307HG40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,25000 € | 61,25 € |
| 5 | 50,80600 € | 254,03 € |
| 10 | 46,85800 € | 468,58 € |
| 50 | 38,77900 € | 1.938,95 € |
| 100 | 35,71310 € | 3.571,31 € |
| 250 | 34,19176 € | 8.547,94 € |
| Unit Price without VAT: | 61,25000 € |
|---|---|
| Unit Price with VAT: | 72,88750 € |


