
5SJ41187HG42 | |
|---|---|
DigiKey Part Number | 3473-5SJ41187HG42-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ41187HG42 |
Description | MCB 5SJ4 1P 277V 15A 10K C-TRIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 15A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ41187HG42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, EAC, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,76000 € | 66,76 € |
| 5 | 55,36600 € | 276,83 € |
| 10 | 51,06300 € | 510,63 € |
| 50 | 42,25420 € | 2.112,71 € |
| 100 | 38,91100 € | 3.891,10 € |
| Unit Price without VAT: | 66,76000 € |
|---|---|
| Unit Price with VAT: | 79,44440 € |










