Image for 52SX7CD3A3B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52SX7CD3A3B

DigiKey Part Number
3473-52SX7CD3A3B-ND
Manufacturer
Manufacturer Product Number
52SX7CD3A3B
Description
SWITCH SELECTOR 3POS 4PST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position 4PST-2NO/2NC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Siemens
Switch Function
On-Off, Off-On
Packaging
Box
Illumination
Illuminated
Part Status
Active
Illumination Type, Color
LED, Green
Type
Standard
Illumination Voltage (Nominal)
24 VAC/DC
Circuit
4PST-2NO/2NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1303,42000 €303,42 €
Manufacturers Standard Package
Unit Price without VAT:303,42000 €
Unit Price with VAT:361,06980 €