
52SX7CD2A3 | |
|---|---|
DigiKey Part Number | 3473-52SX7CD2A3-ND |
Manufacturer | |
Manufacturer Product Number | 52SX7CD2A3 |
Description | SWITCH SELECT 3POS 4PST 60A 110V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 4PST-2NO/2NC 60A (AC) 110 V Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60A (AC) |
Manufacturer Siemens | Voltage Rating - AC 110 V |
Packaging Box | Illumination Non-Illuminated |
Part Status Active | Mounting Type Panel Mount |
Type Standard | Termination Style Screw Terminal |
Circuit 4PST-2NO/2NC | Panel Cutout Dimensions Circular - 30.00mm Dia |
Number of Positions 3 | Ingress Protection IP66 - Dust Tight, Water Resistant |
Switch Function On-Off, Off-On | Operating Temperature -35°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,13000 € | 273,13 € |
| Unit Price without VAT: | 273,13000 € |
|---|---|
| Unit Price with VAT: | 325,02470 € |

