
52SX2AABK6 | |
|---|---|
DigiKey Part Number | 3473-52SX2AABK6-ND |
Manufacturer | |
Manufacturer Product Number | 52SX2AABK6 |
Description | SWITCH SELECT 2POS 3PST 60A 110V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position 3PST-NO 60A (AC) 110 V Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60A (AC) |
Manufacturer Siemens | Voltage Rating - AC 110 V |
Packaging Box | Illumination Non-Illuminated |
Part Status Active | Mounting Type Panel Mount |
Type Standard | Termination Style Screw Terminal |
Circuit 3PST-NO | Panel Cutout Dimensions Circular - 30.00mm Dia |
Number of Positions 2 | Ingress Protection IP66 - Dust Tight, Water Resistant |
Switch Function Off-On | Operating Temperature -35°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,03000 € | 151,03 € |
| Unit Price without VAT: | 151,03000 € |
|---|---|
| Unit Price with VAT: | 179,72570 € |

