
52SX2AA2A0 | |
|---|---|
DigiKey Part Number | 3473-52SX2AA2A0-ND |
Manufacturer | |
Manufacturer Product Number | 52SX2AA2A0 |
Description | SWITCH SELECTOR 2POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | - | |
Number of Positions | 2 | |
Switch Function | - | |
Current Rating (Amps) | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | - | |
Termination Style | - | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,09000 € | 127,09 € |
| Unit Price without VAT: | 127,09000 € |
|---|---|
| Unit Price with VAT: | 151,23710 € |

