
52SC6GGX298 | |
|---|---|
DigiKey Part Number | 3473-52SC6GGX298-ND |
Manufacturer | |
Manufacturer Product Number | 52SC6GGX298 |
Description | SWITCH KEYLOCK 3POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position AC DC |
Category | Contact Timing Not Specified |
Manufacturer Siemens | Actuator Type Flat Key |
Packaging Box | Key Removable Positions Right |
Part Status Active | Panel Cutout Dimensions Circular - 30.00mm Dia |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,01000 € | 185,01 € |
| Unit Price without VAT: | 185,01000 € |
|---|---|
| Unit Price with VAT: | 220,16190 € |

