
52SC6CEA2M48 | |
|---|---|
DigiKey Part Number | 3473-52SC6CEA2M48-ND |
Manufacturer | |
Manufacturer Product Number | 52SC6CEA2M48 |
Description | SWITCH KEYLCK 3POS 4PST 60A 110V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position 4PST-2NO/2NC 60A 110 VAC DC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 110 V |
Manufacturer Siemens | Actuator Type Flat Key |
Packaging Box | Key Removable Positions All |
Part Status Active | Angle of Throw 90° |
Circuit 4PST-2NO/2NC | Mounting Type Panel Mount |
Number of Positions 3 | Termination Style Screw Terminal |
Switch Function On-Off, Off-On | Panel Cutout Dimensions Circular - 30.00mm Dia |
Contact Timing Not Specified | Operating Temperature -35°C ~ 70°C |
Current Rating (Amps) 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,25000 € | 284,25 € |
| Unit Price without VAT: | 284,25000 € |
|---|---|
| Unit Price with VAT: | 338,25750 € |

