Keylock Switch 3 Position SPST-NO 60A 110 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52SC6BGK1

DigiKey Part Number
3473-52SC6BGK1-ND
Manufacturer
Manufacturer Product Number
52SC6BGK1
Description
SWITCH KEYLCK 3POS SPST 60A 110V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position SPST-NO 60A 110 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Circuit
SPST-NO
Number of Positions
3
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
60A
Voltage Rating - AC
110 V
Actuator Type
Flat Key
Key Removable Positions
Right
Angle of Throw
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-35°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1212,82000 €212,82 €
Manufacturers Standard Package
Unit Price without VAT:212,82000 €
Unit Price with VAT:253,25580 €