Image for 52SC6BEX302 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52SC6BEX302

DigiKey Part Number
3473-52SC6BEX302-ND
Manufacturer
Manufacturer Product Number
52SC6BEX302
Description
SWITCH KEYLOCK 3POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position AC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Timing
Not Specified
Manufacturer
Siemens
Actuator Type
Flat Key
Packaging
Box
Key Removable Positions
All
Part Status
Active
Mounting Type
Panel Mount
Number of Positions
3
Operating Temperature
-35°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1185,01000 €185,01 €
Manufacturers Standard Package
Unit Price without VAT:185,01000 €
Unit Price with VAT:220,16190 €