
Category | Contact Timing Not Specified |
Manufacturer Siemens | Actuator Type Flat Key |
Packaging Box | Key Removable Positions All |
Part Status Active | Mounting Type Panel Mount |
Number of Positions 3 | Operating Temperature -35°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,01000 € | 185,01 € |
| Unit Price without VAT: | 185,01000 € |
|---|---|
| Unit Price with VAT: | 220,16190 € |

