Image for 52SC6AFK0X298 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52SC6AFK0X298

DigiKey Part Number
3473-52SC6AFK0X298-ND
Manufacturer
Manufacturer Product Number
52SC6AFK0X298
Description
SWITCH KEYLOCK 2POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST-NO AC DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
Off-On
Manufacturer
Siemens
Contact Timing
Not Specified
Packaging
Box
Actuator Type
Flat Key
Part Status
Active
Key Removable Positions
Left
Circuit
SPST-NO
Panel Cutout Dimensions
Circular - 30.00mm Dia
Number of Positions
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1210,17000 €210,17 €
Manufacturers Standard Package
Unit Price without VAT:210,17000 €
Unit Price with VAT:250,10230 €