Keylock Switch 2 Position SPST-NC 60A 110 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52SC6AFJ1

DigiKey Part Number
3473-52SC6AFJ1-ND
Manufacturer
Manufacturer Product Number
52SC6AFJ1
Description
SWITCH KEYLCK 2POS SPST 60A 110V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST-NC 60A 110 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
60A
Manufacturer
Siemens
Voltage Rating - AC
110 V
Packaging
Box
Actuator Type
Flat Key
Part Status
Active
Key Removable Positions
Left
Circuit
SPST-NC
Mounting Type
Panel Mount
Number of Positions
2
Termination Style
Screw Terminal
Switch Function
On-Off
Operating Temperature
-35°C ~ 70°C
Contact Timing
Not Specified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1210,17000 €210,17 €
Manufacturers Standard Package
Unit Price without VAT:210,17000 €
Unit Price with VAT:250,10230 €