
52SC6AEX782 | |
|---|---|
DigiKey Part Number | 3473-52SC6AEX782-ND |
Manufacturer | |
Manufacturer Product Number | 52SC6AEX782 |
Description | SWITCH KEYLOCK 2POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position AC DC Panel Mount |
Category | Contact Timing Not Specified |
Manufacturer Siemens | Actuator Type Flat Key |
Packaging Bulk | Key Removable Positions All |
Part Status Active | Mounting Type Panel Mount |
Number of Positions 2 | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,01000 € | 185,01 € |
| Unit Price without VAT: | 185,01000 € |
|---|---|
| Unit Price with VAT: | 220,16190 € |

