Image for 52SC6AEX713 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52SC6AEX713

DigiKey Part Number
3473-52SC6AEX713-ND
Manufacturer
Manufacturer Product Number
52SC6AEX713
Description
SWITCH KEYLOCK 2POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position AC DC Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Timing
Not Specified
Manufacturer
Siemens
Actuator Type
Flat Key
Packaging
Bulk
Key Removable Positions
All
Part Status
Active
Mounting Type
Panel Mount
Number of Positions
2
Panel Cutout Dimensions
Circular - 30.00mm Dia
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1185,01000 €185,01 €
Manufacturers Standard Package
Unit Price without VAT:185,01000 €
Unit Price with VAT:220,16190 €