Image for 52SC6AEX301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52SC6AEX301

DigiKey Part Number
3473-52SC6AEX301-ND
Manufacturer
Manufacturer Product Number
52SC6AEX301
Description
SWITCH KEYLOCK 2POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position AC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Circuit
-
Number of Positions
2
Switch Function
-
Contact Timing
Not Specified
Current Rating (Amps)
-
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
-
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-35°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1187,34000 €187,34 €
Manufacturers Standard Package
Unit Price without VAT:187,34000 €
Unit Price with VAT:222,93460 €