
52SB2HABJ2K2 | |
|---|---|
DigiKey Part Number | 3473-52SB2HABJ2K2-ND |
Manufacturer | |
Manufacturer Product Number | 52SB2HABJ2K2 |
Description | SWITCH SELECT 4POS 4PST 60A 110V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 4 Position 4PST-2NO/2NC 60A (AC) 110 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | 4PST-2NO/2NC | |
Number of Positions | 4 | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 60A (AC) | |
Voltage Rating - AC | 110 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -35°C ~ 70°C | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,34000 € | 187,34 € |
| Unit Price without VAT: | 187,34000 € |
|---|---|
| Unit Price with VAT: | 222,93460 € |

