
Category | Illumination Non-Illuminated |
Manufacturer Siemens | Mounting Type Panel Mount |
Packaging Box | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature -35°C ~ 70°C |
Type Standard | Approval Agency UL |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,79000 € | 78,79 € |
| Unit Price without VAT: | 78,79000 € |
|---|---|
| Unit Price with VAT: | 93,76010 € |

