Image for 52SB2CDBJ0K2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52SB2CDBJ0K2

DigiKey Part Number
3473-52SB2CDBJ0K2-ND
Manufacturer
Manufacturer Product Number
52SB2CDBJ0K2
Description
SWITCH SELECT 3POS 3PST 60A 110V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position 3PST-2NO/1NC 60A (AC) 110 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
60A (AC)
Manufacturer
Siemens
Voltage Rating - AC
110 V
Packaging
Box
Illumination
Non-Illuminated
Part Status
Active
Mounting Type
Panel Mount
Type
Standard
Termination Style
Screw Terminal
Circuit
3PST-2NO/1NC
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Positions
3
Operating Temperature
-35°C ~ 70°C
Switch Function
On-Mom, Off-Mom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1194,19000 €194,19 €
Manufacturers Standard Package
Unit Price without VAT:194,19000 €
Unit Price with VAT:231,08610 €