
52SA7CGBA0B | |
|---|---|
DigiKey Part Number | 3473-52SA7CGBA0B-ND |
Manufacturer | |
Manufacturer Product Number | 52SA7CGBA0B |
Description | SWITCH SELECTOR 3POS DPST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO/NC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO/NC | |
Number of Positions | 3 | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | - | |
Illumination | Illuminated | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 120 VAC | |
Mounting Type | - | |
Termination Style | - | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,76000 € | 305,76 € |
| Unit Price without VAT: | 305,76000 € |
|---|---|
| Unit Price with VAT: | 363,85440 € |

