
52SA7CGAA0B | |
|---|---|
DigiKey Part Number | 3473-52SA7CGAA0B-ND |
Manufacturer | |
Manufacturer Product Number | 52SA7CGAA0B |
Description | SWITCH SELECTOR 3POS DPST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO/NC |
Category | Number of Positions 3 |
Manufacturer Siemens | Switch Function On-Off, Off-On |
Packaging Box | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, White |
Type Standard | Illumination Voltage (Nominal) 120 VAC |
Circuit DPST-NO/NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,96000 € | 301,96 € |
| Unit Price without VAT: | 301,96000 € |
|---|---|
| Unit Price with VAT: | 359,33240 € |

