
52SA2GABJ2K0A1 | |
|---|---|
DigiKey Part Number | 3473-52SA2GABJ2K0A1-ND |
Manufacturer | |
Manufacturer Product Number | 52SA2GABJ2K0A1 |
Description | SWITCH SELECT 3POS 5PST 60A 110V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 5PST-3NC/2NO 60A (AC) 110 V Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60A (AC) |
Manufacturer Siemens | Voltage Rating - AC 110 V |
Packaging Box | Illumination Non-Illuminated |
Part Status Active | Mounting Type Panel Mount |
Type Standard | Termination Style Screw Terminal |
Circuit 5PST-3NC/2NO | Panel Cutout Dimensions Circular - 30.00mm Dia |
Number of Positions 3 | Ingress Protection IP66 - Dust Tight, Water Resistant |
Switch Function On-Off, Off-On | Operating Temperature -35°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,17000 € | 210,17 € |
| Unit Price without VAT: | 210,17000 € |
|---|---|
| Unit Price with VAT: | 250,10230 € |

