Image for 52SA2BDBA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52SA2BDBA2

DigiKey Part Number
3473-52SA2BDBA2-ND
Manufacturer
Manufacturer Product Number
52SA2BDBA2
Description
SWITCH SELECTOR 3POS 4PST
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position 4PST-2NO/2NC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Standard
Circuit
4PST-2NO/2NC
Number of Positions
3
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
-
Termination Style
-
Panel Cutout Dimensions
Circular - 30.00mm Dia
Ingress Protection
-
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1220,48000 €220,48 €
Manufacturers Standard Package
Unit Price without VAT:220,48000 €
Unit Price with VAT:262,37120 €