
52SA2BABA2J1 | |
|---|---|
DigiKey Part Number | 3473-52SA2BABA2J1-ND |
Manufacturer | |
Manufacturer Product Number | 52SA2BABA2J1 |
Description | SWITCH SELECTOR 3POS 5PST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 5PST-3NC/2NO |
Category | Circuit 5PST-3NC/2NO |
Manufacturer Siemens | Number of Positions 3 |
Packaging Box | Switch Function On-Off, Off-On |
Part Status Active | Illumination Non-Illuminated |
Type Standard | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,07000 € | 238,07 € |
| Unit Price without VAT: | 238,07000 € |
|---|---|
| Unit Price with VAT: | 283,30330 € |

