
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | - | |
Mounting Type | Screw On | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,01000 € | 21,01 € |
| Unit Price without VAT: | 21,01000 € |
|---|---|
| Unit Price with VAT: | 25,00190 € |

