
52RC1B4 | |
|---|---|
DigiKey Part Number | 3473-52RC1B4-ND |
Manufacturer | |
Manufacturer Product Number | 52RC1B4 |
Description | CAP EXTENDED YLW 1 PC = 1 BAG OF |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Cap Yellow Screw On |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | - | |
Color | Yellow | |
Illumination | Non-Illuminated | |
For Use With/Related Products | CL52 Series | |
Mounting Type | Screw On | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,32000 € | 33,32 € |
| Unit Price without VAT: | 33,32000 € |
|---|---|
| Unit Price with VAT: | 39,65080 € |

